
Surface mount fixed inductor with 6.8µH nominal inductance and 20% tolerance. Features semi-shielded wirewound construction with a ferrite core, rated for 3.6A maximum current and 0.034 Ohm DC resistance. Operates across a -55°C to 125°C temperature range with a minimum Q factor of 15 at 1MHz. This general purpose power inductor is packaged in a 6x6x4.2mm dual-ended configuration.
Bourns SRN6045TA-6R8M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.034 |
| Rated Current-Max | 3.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN6045TA-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.