
Shielded, surface-mount general-purpose inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1A current rating, and 400mΩ DC resistance. Operates from -40°C to 105°C, with a self-resonant frequency of 6MHz. Packaged in tape and reel for automated assembly.
Bourns SRN8040-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 400mR |
| Depth | 8mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.028607oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
