
Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This semi-shielded wirewound component utilizes a ferrite core and offers a 7A current rating with a low 0.011 Ohm DC resistance. Operating across a temperature range of -40°C to 105°C, it is packaged in tape and reel for automated assembly.
Bourns SRN8040-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 11mR |
| Depth | 8mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8.2A |
| Self Resonant Frequency | 55MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.