
Shielded, ferrite-core general purpose inductor with 2.2µH inductance and 30% tolerance. Features a 6.3A current rating, 7.4A saturation current, and low 13mΩ DC resistance. Designed for surface mount applications with a 8mm x 8mm x 4mm footprint. Operates from -40°C to 125°C and is RoHS compliant.
Bourns SRN8040-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.3A |
| DC Current | 6.3A |
| DC Resistance (DCR) | 13mR |
| Depth | 8.3mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 7.4A |
| Self Resonant Frequency | 40MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.028607oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.