
General purpose shielded inductor featuring 33µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 1.7A (RMS and Max DC) with a saturation current of 1.9A. Operating within a temperature range of -40°C to 105°C, it has a DC resistance of 145mΩ and a self-resonant frequency of 10MHz. The inductor is packaged in a 3232 chip size, tape and reel, and is halogen-free and RoHS compliant.
Bourns SRN8040-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 145mR |
| Depth | 8mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 10MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
