
Shielded, ferrite-core, general-purpose inductor with 3.6µH inductance and 30% tolerance. Features a 4.9A current rating, 5.3A saturation current, and 22mΩ DC resistance. Operates from -40°C to 105°C and is surface-mount compatible with a 3232 package size. This component is halogen-free and RoHS compliant.
Bourns SRN8040-3R6Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 22mR |
| Depth | 8mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.6uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 4.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 32MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.028607oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-3R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
