
Surface mount general purpose fixed inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a 4.1A current rating. Operates within a -40°C to 105°C temperature range with a DC resistance of 24mΩ. Packaged in tape and reel for automated assembly.
Bourns SRN8040-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 24mR |
| Depth | 8mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 4.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 28MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.028607oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
