
General purpose shielded inductor featuring 68µH inductance with a 20% tolerance. This ferrite-core, surface-mount component offers a 1.1A current rating and a low DC resistance of 275mΩ. Operating across a wide temperature range of -40°C to 105°C, it is designed for 3232 package applications and is RoHS compliant.
Bourns SRN8040-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 275mR |
| Depth | 8.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 7MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.028607oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
