Surface mount fixed inductor featuring a semi-shielded, wirewound construction with a ferrite core. Offers 0.5µH inductance with a 30% tolerance, rated for 10A maximum DC current and 12A saturation current. Designed for operation from -40°C to 105°C, it exhibits a low DC resistance of 7mΩ at 100kHz and a Q-factor of 13. Packaged in tape and reel for automated assembly.
Bourns SRN8040-R50Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 7mR |
| Depth | 8.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 500nH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Material | Steel |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 12A |
| Self Resonant Frequency | 125MHz |
| Series | SRN8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN8040-R50Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.