
Surface mount, semi-shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a 2.9A rated current, 0.073Ω DC resistance, and 12 minimum Q-factor at 1MHz. Operates across a -55°C to 125°C temperature range. This general-purpose inductor is housed in an 8x8x3.7mm package.
Bourns SRN8040TA-220M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 3.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.073 |
| Rated Current-Max | 2.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN8040TA-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.