Bourns SRP-LAB2 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SRP1040, SRP1235, SRP1250, SRP1270 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP-LAB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
