Bourns SRP0312-R47K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.6(Typ)A |
| Maximum Saturation Current | 8(Typ)A |
| Max DC Resistance | 0.0178Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 91M(Typ)Hz |
| Product Length | 3.6mm |
| Height | 1.2mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP0312-R47K to view detailed technical specifications.
No datasheet is available for this part.