The SRP0610-1R0K is a general purpose inductor from Bourns with a nominal inductance of 1uH and a tolerance of 10%. It features a dual-ended terminal placement and is shielded for electromagnetic interference protection. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a self-resonance frequency of 43 MHz.
Bourns SRP0610-1R0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 10 |
| Package Width | 7.1 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 4.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP0610-1R0K to view detailed technical specifications.
No datasheet is available for this part.