The Bourns SRP0610-1R5K is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a rated current of 3.5A. The inductor is shielded and has a self resonance frequency of 37MHz. It is suitable for power inductor applications.
Bourns SRP0610-1R5K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 10 |
| Package Width | 7.1 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 37 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP0610-1R5K to view detailed technical specifications.
No datasheet is available for this part.