The SRP0610-3R3K is a shielded wirewound inductor from Bourns. It has a metal alloy powder core and a maximum DC current of 3.2A. The inductor's typical temperature rise is 40°C, and it operates within a temperature range of -40°C to 125°C. The SRP0610-3R3K has a minimum quality factor of 31 and a minimum self-resonant frequency of 20MHz.
Bourns SRP0610-3R3K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.099Ohm |
| Minimum Quality Factor | 31(Typ) |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 1mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP0610-3R3K to view detailed technical specifications.
No datasheet is available for this part.