Inductor Power Shielded Wirewound 6.8uH 10% 100KHz 24Q-Factor Metal Alloy Powder 2.3A 0.173Ohm DCR T/R
Bourns SRP0610-6R8K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.173Ohm |
| Minimum Quality Factor | 24(Typ) |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 1mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP0610-6R8K to view detailed technical specifications.
No datasheet is available for this part.