The SRP0610-R47K is a shielded wirewound inductor with a core material of metal alloy powder. It has an inductance of 0.47uH and a tolerance of 10%. The maximum DC current is 4.7A, and the typical temperature rise is 40C. The maximum saturation current is 10.5A, and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.0412, and the minimum quality factor is 20. The minimum self-resonant frequency is 70M. The inductor is designed for surface mount applications and has a product length of 7.3, height of 1, and product depth of 7.1. It operates over a temperature range of -40C to 125C.
Bourns SRP0610-R47K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0412Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 1mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP0610-R47K to view detailed technical specifications.
No datasheet is available for this part.