The Bourns SRP0615-R47K is a general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 12.5A. It operates over a temperature range of -40 to 125 degrees Celsius and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a self-resonance frequency of 71MHz. It is available in a 2826 surface mount package.
Bourns SRP0615-R47K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 10 |
| Package Width | 6.7 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0088 |
| Rated Current-Max | 12.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 71 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP0615-R47K to view detailed technical specifications.
No datasheet is available for this part.