
Shielded, surface-mount general-purpose inductor with 15µH inductance and 20% tolerance. Features a carbonyl powder core, 6.25A current rating, and 45mΩ DC resistance. Operates from -40°C to 125°C and meets AEC-Q200 automotive standards. Dimensions: 10mm depth, 3.8mm height, 11mm length, and 10mm width.
Bourns SRP1038A-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 6.25A |
| DC Resistance (DCR) | 45mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.433inch |
| Max DC Current | 6.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.25A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 9MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
