
Surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance. This shielded, carbonyl powder-core component offers a 5A RMS current rating and 7A saturation current. Operating across a wide temperature range of -40°C to 150°C, it boasts a low DC resistance of 74mΩ. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Bourns SRP1038A-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 5A |
| DC Resistance (DCR) | 74mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 8MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.