Surface mount shielded wirewound power inductor, 33µH inductance with 20% tolerance, designed for automotive applications and AEC-Q200 qualified. Features a carbonyl powder core, 3.5A maximum DC current rating, and 5A saturation current. Operates across a wide temperature range of -40°C to 150°C, with a low DC resistance of 112mΩ and a Q factor of 20 at 100kHz. Packaged in cut tape for efficient surface mount assembly.
Bourns SRP1038A-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 112mR |
| Height | 3.8mm |
| Inductance | 33uH |
| Length | 11mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 6MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.085934oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.