
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 4040 package size, 11A current rating, and 11.8mΩ DCR. Operates from -40°C to 150°C and is AEC-Q200 qualified. Core material includes ferrite and carbonyl powder, with a Q factor of 20 at 100kHz.
Bourns SRP1038A-3R3M technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 11A |
| DC Current | 11A |
| DC Resistance (DCR) | 11.8mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 18MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
