Surface mount general purpose inductor featuring 47µH inductance with a 20% tolerance. This shielded, carbonyl powder-core component offers a 3A current rating and 4.5A saturation current. Operating across a -40°C to 150°C temperature range, it has a low DC resistance of 167mΩ. Designed for demanding applications, it meets AEC-Q200 standards and is RoHS compliant.
Bourns SRP1038A-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 167mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.433inch |
| Max DC Current | 3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 5MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.