
Shielded, surface-mount general-purpose inductor with 4.7µH inductance and 20% tolerance. Features a carbonyl powder core, 10A current rating, and 15.5mΩ DC resistance. Operates from -40°C to 150°C and is AEC-Q200 qualified. Dimensions are 10.3mm depth, 3.8mm height, and 11mm length.
Bourns SRP1038A-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 15.5mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 16MHz |
| Series | SRP1038A |
| Series Resistance | 15.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.