Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a carbonyl powder core, 8.5A DC current rating, and 23.3mΩ DCR. Operates from -40°C to 150°C and is AEC-Q200 qualified. Designed for automotive applications with a 13MHz self-resonant frequency.
Bourns SRP1038A-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 8.5A |
| DC Resistance (DCR) | 23.3mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 11.5mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Self Resonant Frequency | 13MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.