
Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound component utilizes a carbonyl powder core and offers an 8A DC current rating with a low 0.024 Ohm DCR. Operating across a -40°C to 150°C temperature range, it boasts a Q factor of 20 at 100kHz and a saturation current of 12.5A. The 4040 package is supplied on tape and reel.
Bourns SRP1038A-8R2M technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 8A |
| DC Resistance (DCR) | 24mR |
| Depth | 10mm |
| Height | 3.8mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 12.5A |
| Self Resonant Frequency | 12MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.