Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 35A DC current rating, 1mΩ DC resistance, and 60A saturation current. Operates within a -40°C to 150°C temperature range and meets AEC-Q200 automotive standards. Core material includes ferrite and carbonyl powder, with a Q factor of 10 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRP1038A-R22M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 35A |
| DC Resistance (DCR) | 1mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 35A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 155MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-R22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.