Bourns SRP1038C-R10Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00038 |
| Rated Current-Max | 53 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 215 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP1038C-R10Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.