
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 15A DC current rating, 20A saturation current, and a low 7.5mΩ DC resistance. Operates from -55°C to 150°C with a ferrite core and is packaged in tape and reel. Dimensions are 11.8mm length, 10.5mm width, and 4.2mm height.
Bourns SRP1040-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 7.5mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 1.5uH |
| Length | 11.8mm |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
