
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a shielded ferrite core, 8A DC current rating, and 13A saturation current. Operates from -55°C to 150°C with a low 14mΩ DC resistance. Dimensions are 11.8mm (L) x 10.5mm (W) x 4.2mm (H). RoHS compliant and supplied on tape and reel.
Bourns SRP1040-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 24A |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 14mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 11.8mm |
| Max DC Current | 8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-4R7M to view detailed technical specifications.
No datasheet is available for this part.