Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 6.5A current rating, 11A saturation current, and a maximum DC current of 6.5A. DC resistance is 24mΩ at a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for automated assembly.
Bourns SRP1040-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 25A |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 24mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 6.8uH |
| Length | 0.465inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.