Bourns SRP1045-1R4M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 4.4mR |
| Depth | 9.65mm |
| Height | 4.5mm |
| Inductance | 1.4uH |
| Length | 0.422inch |
| Max DC Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | SRP1045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1045-1R4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.