Bourns SRP1050-R10M technical specifications.
| Inductance | 100nH |
| Max DC Current | 50A |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP1050 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1050-R10M to view detailed technical specifications.
No datasheet is available for this part.