Bourns SRP1205-1R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4mR |
| Height | 5.6mm |
| Inductance | 1.8uH |
| Length | 12.5mm |
| Max DC Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 55MHz |
| Series | SRP1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1205-1R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
