
Surface mount shielded wirewound power inductor with 300nH inductance and 25% tolerance. Features a ferrite core, 18A DC current rating, and 35A saturation current. Offers low DC resistance of 1.8mR and a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 150°C, packaged in tape and reel.
Bourns SRP1205-R30Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 18A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 12.8mm |
| Height | 5mm |
| Inductance | 300nH |
| Length | 12.5mm |
| Max DC Current | 35A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 160MHz |
| Series | SRP1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1205-R30Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
