
Surface mount shielded wirewound power inductor with 600nH inductance and 25% tolerance. Features a ferrite core, 16A DC current rating, and low 2.5mΩ DC resistance. Operates from -55°C to 150°C with a saturation current of 27A. Dimensions are 12.5mm (L) x 12.5mm (W) x 5mm (H). Packaged in tape and reel.
Bourns SRP1205-R60Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 16A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 12.8mm |
| Height | 5mm |
| Inductance | 600nH |
| Length | 12.5mm |
| Max DC Current | 27A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 95MHz |
| Series | SRP1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1205-R60Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.