Bourns SRP1206-1R3Z technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6mR |
| Inductance | 1.3uH |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 19A |
| Series | SRP1206 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1206-1R3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.