
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound power inductor offers a 12A current rating and a saturation current of 18A, with a low DC resistance of 12mΩ. Operating across a wide temperature range from -55°C to 150°C, it is housed in a 1235 package with ferrite core material.
Bourns SRP1235-3R3M technical specifications.
| Package/Case | 1235 |
| Core Material | Ferrite |
| Current | 41A |
| Current Rating | 12A |
| DC Resistance (DCR) | 12mR |
| Depth | 13.5mm |
| Height | 3.7mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 20MHz |
| Series | SRP1235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1235-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.