Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a 10A maximum DC current rating, 14A saturation current, and 18mΩ DC resistance. Operates from -55°C to 150°C, with a test frequency of 100kHz and a self-resonant frequency of 15MHz. Encased in a nonstandard package with ferrite core material, supplied on tape and reel.
Bourns SRP1235-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Depth | 13.5mm |
| Height | 3.7mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 15MHz |
| Series | SRP1235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1235-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.