
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 32A current rating, 44A saturation current, and 2mΩ DC resistance. Operates from -55°C to 150°C with a self-resonant frequency of 85MHz at 100kHz test frequency. Packaged in tape and reel.
Bourns SRP1235-R47M technical specifications.
| Package/Case | 1235 |
| Core Material | Ferrite |
| Current Rating | 32A |
| DC Resistance (DCR) | 2mR |
| Depth | 13.5mm |
| Height | 3.7mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.547inch |
| Max DC Current | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 85MHz |
| Series | SRP1235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1235-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.