
Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a carbonyl powder core, 7A current rating, and 34mΩ DC resistance. Operates across a -40°C to 150°C temperature range, with a saturation current of 14A. Meets AEC-Q200 and RoHS compliance.
Bourns SRP1238A-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 7A |
| DC Resistance (DCR) | 34mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.531inch |
| Max DC Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 11MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
