
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This shielded, wirewound component utilizes a carbonyl powder core, offering a DC current rating of 19A and a low DC resistance of 5.5mΩ. Operating across a wide temperature range from -40°C to 150°C, it boasts a saturation current of 35A and a Q-factor of 20 at 100kHz.
Bourns SRP1238A-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 19A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.8mm |
| Height | 3.3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 19A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 30MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
