
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a carbonyl powder core, 10A DC current rating, and 18.5mΩ DCR. Operates from -40°C to 150°C and is AEC-Q200 qualified. Designed for automotive applications with a 24A saturation current and 15MHz self-resonant frequency.
Bourns SRP1238A-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 10A |
| DC Resistance (DCR) | 18.5mR |
| Depth | 12.8mm |
| Height | 3.3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 15MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.