Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a carbonyl powder core, 9A RMS current rating, and 18A saturation current. Operates across a -40°C to 150°C temperature range with a low 24mΩ DC resistance. AEC-Q200 qualified for automotive applications.
Bourns SRP1238A-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 24mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 13MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.