
Surface mount shielded wirewound power inductor featuring 8.2µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This component offers a maximum DC current of 8.5A and a saturation current of 16A, with a low DC resistance of 28mΩ. Operating across a wide temperature range of -40°C to 150°C, it utilizes a carbonyl powder core material and achieves a Q factor of 20 at 100kHz. The inductor measures 13.5mm in length, 12.5mm in width, and 3.3mm in height.
Bourns SRP1238A-8R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 28mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 12MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
