
Shielded, surface mount general purpose inductor with 330nH inductance and 20% tolerance. Features a ferrite/carbonyl powder core, 1mΩ DC resistance, and a maximum DC current of 36.5A. Operates across a -40°C to 150°C temperature range and is AEC-Q200 and RoHS compliant. Dimensions are 13.5mm (L) x 12.5mm (W) x 3.3mm (H).
Bourns SRP1238A-R33M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 1mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 36.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 36.5A |
| RoHS Compliant | Yes |
| Saturation Current | 62A |
| Self Resonant Frequency | 85MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-R33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.