
Surface mount shielded wirewound power inductor with 600nH inductance and 20% tolerance. Features a carbonyl powder core, 29A DC current rating, and 2.2mΩ DC resistance. Operates from -40°C to 150°C and is AEC-Q200 qualified for automotive applications. 14mm length, 12.8mm depth, and 3.3mm height.
Bourns SRP1238A-R60M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 29A |
| DC Resistance (DCR) | 2.2mR |
| Depth | 12.8mm |
| Height | 3.3mm |
| Inductance | 600nH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 29A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Saturation Current | 51A |
| Self Resonant Frequency | 53MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-R60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
