Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 25A DC current rating, and low 0.003 Ohm DCR. Operates from -40°C to 150°C with a saturation current of 44A and a Q factor of 15 at 100kHz. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Current | 25A |
| DC Resistance (DCR) | 3mR |
| Depth | 12.8mm |
| Height | 3.3mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 25A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 45MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |