Surface mount shielded wirewound power inductor with 18µH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 7.5A RMS current rating, and a low DC resistance of 45mΩ. Operates across a wide temperature range of -40°C to 150°C and meets AEC-Q200 standards. This component offers a saturation current of 11A and a test frequency of 100kHz.
Bourns SRP1245A-180M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 45mR |
| Depth | 12.5mm |
| Height | 4.8mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 7MHz |
| Series | SRP1245A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1245A-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.