
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 20A maximum DC current rating, 5.5mΩ DC resistance, and a Q factor of 20 at 100kHz. Operates across a -40°C to 150°C temperature range, with a saturation current of 32A. Constructed with ferrite and carbonyl powder core material, this component is AEC-Q200 qualified and RoHS compliant.
Bourns SRP1245A-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.5mm |
| Height | 4.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 24MHz |
| Series | SRP1245A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1245A-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
